
T520V476M016ZTE0707622 | |
---|---|
DigiKey Part Number | 399-T520V476M016ZTE0707622TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V476M016ZTE0707622 |
Description | 47.0UF 16.0V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.71936 | kr.6,719.36 |
Unit Price without VAT: | kr.6.71936 |
---|---|
Unit Price with VAT: | kr.8.39920 |