
C1206T106K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T106K4RCLTUTR-ND - Tape & Reel (TR) 399-C1206T106K4RCLTUCT-ND - Cut Tape (CT) 399-C1206T106K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T106K4RCLTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T106K4RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.86023 | kr.21,720.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.87000 | kr.23.87 |
| 10 | kr.16.86000 | kr.168.60 |
| 50 | kr.14.26740 | kr.713.37 |
| 100 | kr.13.21990 | kr.1,321.99 |
| 500 | kr.12.42916 | kr.6,214.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.68000 | kr.23.68 |
| 10 | kr.16.73000 | kr.167.30 |
| 50 | kr.14.15680 | kr.707.84 |
| 100 | kr.13.11740 | kr.1,311.74 |
| 500 | kr.12.33280 | kr.6,166.40 |
| Unit Price without VAT: | kr.23.68000 |
|---|---|
| Unit Price with VAT: | kr.29.60000 |

