
C1206T105K4RCLTU | |
|---|---|
DigiKey Part Number | 399-C1206T105K4RCLTUTR-ND - Tape & Reel (TR) 399-C1206T105K4RCLTUCT-ND - Cut Tape (CT) 399-C1206T105K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T105K4RCLTU |
Description | CAP CER 1206 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T105K4RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.51000 | kr.15.51 |
| 10 | kr.10.58300 | kr.105.83 |
| 50 | kr.8.62660 | kr.431.33 |
| 100 | kr.8.02210 | kr.802.21 |
| 500 | kr.7.00036 | kr.3,500.18 |
| 1.000 | kr.6.68409 | kr.6,684.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.35003 | kr.15,875.08 |
| 5.000 | kr.6.14859 | kr.30,742.95 |
| 7.500 | kr.6.04763 | kr.45,357.22 |
| Unit Price without VAT: | kr.15.51000 |
|---|---|
| Unit Price with VAT: | kr.19.38750 |

