
C1206T105K3RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T105K3RALTUTR-ND - Tape & Reel (TR) 399-C1206T105K3RALTUCT-ND - Cut Tape (CT) 399-C1206T105K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T105K3RALTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T105K3RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.60000 | kr.106.00 |
| 50 | kr.8.64400 | kr.432.20 |
| 100 | kr.8.04100 | kr.804.10 |
| 500 | kr.7.02066 | kr.3,510.33 |
| 1.000 | kr.6.70480 | kr.6,704.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.44468 | kr.12,889.36 |
| 4.000 | kr.6.23045 | kr.24,921.80 |
| 6.000 | kr.6.12312 | kr.36,738.72 |
| 10.000 | kr.6.00415 | kr.60,041.50 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

