1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T105K3RALTU

DigiKey Part Number
399-C1206T105K3RALTUTR-ND - Tape & Reel (TR)
399-C1206T105K3RALTUCT-ND - Cut Tape (CT)
399-C1206T105K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206T105K3RALTU
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T105K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.111
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.24431kr.12,488.62
4.000kr.6.03672kr.24,146.88
6.000kr.5.93272kr.35,596.32
10.000kr.5.81745kr.58,174.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.10.26800kr.102.68
50kr.8.37600kr.418.80
100kr.7.79100kr.779.10
500kr.6.97348kr.3,486.74
1.000kr.6.51321kr.6,513.21
Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.91000kr.14.91
10kr.10.18900kr.101.89
50kr.8.31100kr.415.55
100kr.7.73060kr.773.06
500kr.6.91942kr.3,459.71
1.000kr.6.46272kr.6,462.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.14.91000
Unit Price with VAT:kr.18.63750