
C1206T104K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206T104K5RALTUTR-ND - Tape & Reel (TR) 399-C1206T104K5RALTUCT-ND - Cut Tape (CT) 399-C1206T104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206T104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206T104K5RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ5L2X7R2A104K160AA | TDK | 3 | 445-9250-1-ND | kr.3.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.31100 | kr.43.11 |
| 50 | kr.3.36020 | kr.168.01 |
| 100 | kr.3.06730 | kr.306.73 |
| 500 | kr.2.57176 | kr.1,285.88 |
| 1.000 | kr.2.41846 | kr.2,418.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.18851 | kr.8,754.04 |
| 8.000 | kr.2.10300 | kr.16,824.00 |
| 12.000 | kr.2.06016 | kr.24,721.92 |
| 20.000 | kr.2.01267 | kr.40,253.40 |
| 28.000 | kr.1.98490 | kr.55,577.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

