C1206T103K1RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.39875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58368
Datasheet

Upgrade


TDK Corporation
In Stock: 18.046
Unit Price: kr.3.46000
Datasheet

Similar


TDK Corporation
In Stock: 611
Unit Price: kr.5.82000
Datasheet

Similar


TDK Corporation
In Stock: 434
Unit Price: kr.4.01309
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T103K1RCLTU

DigiKey Part Number
399-C1206T103K1RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T103K1RCLTU
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T103K1RCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.10274kr.8,410.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.10274
Unit Price with VAT:kr.2.62843