
C1206S472K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206S472K5RACAUTO |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S472K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61045 | kr.2,441.80 |
| Unit Price without VAT: | kr.0.61045 |
|---|---|
| Unit Price with VAT: | kr.0.76306 |

