
C1206S153KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206S153KARACTUTR-ND - Tape & Reel (TR) 399-C1206S153KARACTUCT-ND - Cut Tape (CT) 399-C1206S153KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S153KARACTU |
Description | CAP CER 0.015UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S153KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99200 | kr.29.92 |
| 50 | kr.2.29000 | kr.114.50 |
| 100 | kr.2.07250 | kr.207.25 |
| 500 | kr.1.70610 | kr.853.05 |
| 1.000 | kr.1.59280 | kr.1,592.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.42294 | kr.5,691.76 |
| 8.000 | kr.1.35980 | kr.10,878.40 |
| 12.000 | kr.1.32816 | kr.15,937.92 |
| 20.000 | kr.1.29311 | kr.25,862.20 |
| 28.000 | kr.1.27261 | kr.35,633.08 |
| 40.000 | kr.1.25288 | kr.50,115.20 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

