
C1206S105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206S105K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206S105K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206S105K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S105K3RACAUTO |
Description | CAP CER 1206 1F 25VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07400 | kr.53.70 |
| 100 | kr.0.95610 | kr.95.61 |
| 500 | kr.0.75712 | kr.378.56 |
| 1.000 | kr.0.69575 | kr.695.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64535 | kr.1,290.70 |
| 4.000 | kr.0.60387 | kr.2,415.48 |
| 6.000 | kr.0.58309 | kr.3,498.54 |
| 10.000 | kr.0.56008 | kr.5,600.80 |
| 14.000 | kr.0.54663 | kr.7,652.82 |
| 20.000 | kr.0.53368 | kr.10,673.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

