
C1206S103K2RACTU | |
|---|---|
DigiKey Part Number  | 399-13209-2-ND - Tape & Reel (TR) 399-13209-1-ND - Cut Tape (CT) 399-13209-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1206S103K2RACTU  | 
Description  | CAP CER 10000PF 200V X7R 1206  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1206S103K2RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Floating Electrode  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.88mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 | 
| 10 | kr.1.76600 | kr.17.66 | 
| 50 | kr.1.31580 | kr.65.79 | 
| 100 | kr.1.17760 | kr.117.76 | 
| 500 | kr.0.94476 | kr.472.38 | 
| 1.000 | kr.0.87277 | kr.872.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.71723 | kr.2,868.92 | 
| 8.000 | kr.0.69849 | kr.5,587.92 | 
| 12.000 | kr.0.67914 | kr.8,149.68 | 
| 20.000 | kr.0.67602 | kr.13,520.40 | 
| 28.000 | kr.0.65767 | kr.18,414.76 | 
| 40.000 | kr.0.65587 | kr.26,234.80 | 
| 48.000 | kr.0.65108 | kr.31,251.84 | 
| 96.000 | kr.0.63112 | kr.60,587.52 | 
| 100.000 | kr.0.63006 | kr.63,006.00 | 
| Unit Price without VAT: | kr.2.94000 | 
|---|---|
| Unit Price with VAT: | kr.3.67500 | 

