
C1206S103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S103J1RACTUTR-ND - Tape & Reel (TR) 399-C1206S103J1RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206S103J1RACTU |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.07400 | kr.20.74 |
| 50 | kr.1.55780 | kr.77.89 |
| 100 | kr.1.38240 | kr.138.24 |
| 500 | kr.1.13280 | kr.566.40 |
| 1.000 | kr.1.05024 | kr.1,050.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89757 | kr.3,590.28 |
| 8.000 | kr.0.86452 | kr.6,916.16 |
| 12.000 | kr.0.85461 | kr.10,255.32 |
| 20.000 | kr.0.83191 | kr.16,638.20 |
| 28.000 | kr.0.81698 | kr.22,875.44 |
| 40.000 | kr.0.80262 | kr.32,104.80 |
| 48.000 | kr.0.79581 | kr.38,198.88 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

