1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206S102K1RACAUTO

DigiKey Part Number
399-20281-2-ND - Tape & Reel (TR)
399-20281-1-ND - Cut Tape (CT)
399-20281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206S102K1RACAUTO
Description
CAP CER 1000PF 100V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206S102K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Floating Electrode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.70500kr.17.05
50kr.1.26420kr.63.21
100kr.1.12920kr.112.92
500kr.0.90206kr.451.03
1.000kr.0.83193kr.831.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72680kr.2,907.20
8.000kr.0.68776kr.5,502.08
12.000kr.0.66820kr.8,018.40
20.000kr.0.64652kr.12,930.40
28.000kr.0.63385kr.17,747.80
40.000kr.0.62166kr.24,866.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250