0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206R474K5RACTU

DigiKey Part Number
399-11924-2-ND - Tape & Reel (TR)
399-11924-1-ND - Cut Tape (CT)
399-11924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206R474K5RACTU
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206R474K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.73000kr.20.73
10kr.14.46800kr.144.68
50kr.11.97880kr.598.94
100kr.11.21040kr.1,121.04
500kr.9.90904kr.4,954.52
1.000kr.9.50613kr.9,506.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.9.17433kr.18,348.66
4.000kr.8.90101kr.35,604.04
6.000kr.8.76407kr.52,584.42
Manufacturers Standard Package
Unit Price without VAT:kr.20.73000
Unit Price with VAT:kr.25.91250