
C1206N103K1XRH7189 | |
|---|---|
DigiKey Part Number | 399-18003-2-ND - Tape & Reel (TR) 399-18003-1-ND - Cut Tape (CT) 399-18003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206N103K1XRH7189 |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206N103K1XRH7189 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103K1RACTU | KEMET | 104.754 | 399-C1206C103K1RACTUCT-ND | kr.1.08000 | Direct |
| C1206C103K1RALTU | KEMET | 7.007 | 399-C1206C103K1RALTUCT-ND | kr.2.28000 | Direct |
| C1206C103J1RACTU | KEMET | 19.588 | 399-C1206C103J1RACTUCT-ND | kr.1.39000 | Upgrade |
| C1206C103KCRACTU | KEMET | 1.288.864 | 399-C1206C103KCRACTUCT-ND | kr.3.99000 | Upgrade |
| CC1206KRX7R0BB103 | YAGEO | 114.526 | 311-1985-1-ND | kr.1.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.9.04700 | kr.90.47 |
| 50 | kr.7.32520 | kr.366.26 |
| 100 | kr.6.79200 | kr.679.20 |
| 500 | kr.5.89138 | kr.2,945.69 |
| 1.000 | kr.5.61249 | kr.5,612.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.31799 | kr.13,294.98 |
| 5.000 | kr.5.14037 | kr.25,701.85 |
| 7.500 | kr.5.05135 | kr.37,885.12 |
| 12.500 | kr.4.95267 | kr.61,908.38 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

