
| C1206J473K2RACTU | |
|---|---|
| DigiKey Part Number | 399-11955-2-ND - Tape & Reel (TR) 399-11955-1-ND - Cut Tape (CT) 399-11955-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206J473K2RACTU | 
| Description | CAP CER 0.047UF 200V X7R 1206 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206J473K2RACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Open Mode, Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.069" (1.75mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.1.79200 | kr.17.92 | 
| 50 | kr.1.29020 | kr.64.51 | 
| 100 | kr.1.08860 | kr.108.86 | 
| 1.000 | kr.1.05229 | kr.1,052.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.73031 | kr.1,460.62 | 
| 4.000 | kr.0.70080 | kr.2,803.20 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark