
C1206J104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20251-2-ND - Tape & Reel (TR) 399-20251-1-ND - Cut Tape (CT) 399-20251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51160 | kr.75.58 |
| 100 | kr.1.35680 | kr.135.68 |
| 500 | kr.1.09620 | kr.548.10 |
| 1.000 | kr.1.01568 | kr.1,015.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.89491 | kr.3,579.64 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

