
C1206H473K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H473K1GACTUTR-ND - Tape & Reel (TR) 399-C1206H473K1GACTUCT-ND - Cut Tape (CT) 399-C1206H473K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H473K1GACTU |
Description | CAP CER 0.047UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H473K1GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.05000 | kr.74.05 |
| 10 | kr.56.67300 | kr.566.73 |
| 50 | kr.49.72840 | kr.2,486.42 |
| 100 | kr.47.57920 | kr.4,757.92 |
| 500 | kr.45.95664 | kr.22,978.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.81117 | kr.42,811.17 |
| Unit Price without VAT: | kr.74.05000 |
|---|---|
| Unit Price with VAT: | kr.92.56250 |

