


C1206F475K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F475K4RACTUTR-ND - Tape & Reel (TR) 399-C1206F475K4RACTUCT-ND - Cut Tape (CT) 399-C1206F475K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F475K4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F475K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.58200 | kr.35.82 |
| 50 | kr.2.76300 | kr.138.15 |
| 100 | kr.2.51190 | kr.251.19 |
| 500 | kr.2.08662 | kr.1,043.31 |
| 1.000 | kr.1.95519 | kr.1,955.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.84703 | kr.3,694.06 |
| 4.000 | kr.1.75799 | kr.7,031.96 |
| 6.000 | kr.1.71338 | kr.10,280.28 |
| 10.000 | kr.1.66394 | kr.16,639.40 |
| 14.000 | kr.1.63504 | kr.22,890.56 |
| 20.000 | kr.1.60723 | kr.32,144.60 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

