4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F475K4RACAUTO

DigiKey Part Number
399-C1206F475K4RACAUTOTR-ND - Tape & Reel (TR)
399-C1206F475K4RACAUTOCT-ND - Cut Tape (CT)
399-C1206F475K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F475K4RACAUTO
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F475K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.3.70500kr.37.05
50kr.2.86140kr.143.07
100kr.2.60180kr.260.18
500kr.2.16402kr.1,082.01
1.000kr.2.02857kr.2,028.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91714kr.3,834.28
4.000kr.1.82541kr.7,301.64
6.000kr.1.77947kr.10,676.82
10.000kr.1.72855kr.17,285.50
14.000kr.1.69877kr.23,782.78
20.000kr.1.67012kr.33,402.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750