
C1206J104K1RACTU | |
|---|---|
DigiKey Part Number | 399-20247-2-ND - Tape & Reel (TR) 399-20247-1-ND - Cut Tape (CT) 399-20247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J104K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34200 | kr.23.42 |
| 50 | kr.1.77400 | kr.88.70 |
| 100 | kr.1.55520 | kr.155.52 |
| 500 | kr.1.30164 | kr.650.82 |
| 1.000 | kr.1.20998 | kr.1,209.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05760 | kr.4,230.40 |
| 8.000 | kr.0.99053 | kr.7,924.24 |
| 12.000 | kr.0.97364 | kr.11,683.68 |
| 20.000 | kr.0.96758 | kr.19,351.60 |
| 28.000 | kr.0.95100 | kr.26,628.00 |
| 40.000 | kr.0.93506 | kr.37,402.40 |
| 48.000 | kr.0.92750 | kr.44,520.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

