
C1206F474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F474K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F474K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206F474K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F474K1RACAUTO |
Description | CAP CER 1206 470NF 100VDC X7R |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16200 | kr.21.62 |
| 50 | kr.1.62440 | kr.81.22 |
| 100 | kr.1.45880 | kr.145.88 |
| 500 | kr.1.18050 | kr.590.25 |
| 1.000 | kr.1.09454 | kr.1,094.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02385 | kr.2,047.70 |
| 4.000 | kr.0.96565 | kr.3,862.60 |
| 6.000 | kr.0.93650 | kr.5,619.00 |
| 10.000 | kr.0.90420 | kr.9,042.00 |
| 14.000 | kr.0.88532 | kr.12,394.48 |
| 20.000 | kr.0.86715 | kr.17,343.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

