0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F334K1RACAUTO

DigiKey Part Number
399-C1206F334K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206F334K1RACAUTOCT-ND - Cut Tape (CT)
399-C1206F334K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F334K1RACAUTO
Description
CAP CER 0.33UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F334K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.239
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.10700kr.31.07
50kr.2.38140kr.119.07
100kr.2.15750kr.215.75
500kr.1.77964kr.889.82
1.000kr.1.66273kr.1,662.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.56658kr.3,133.16
4.000kr.1.48744kr.5,949.76
6.000kr.1.44780kr.8,686.80
10.000kr.1.40387kr.14,038.70
14.000kr.1.37819kr.19,294.66
20.000kr.1.35348kr.27,069.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750