1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F225K3RACTU

DigiKey Part Number
399-13207-2-ND - Tape & Reel (TR)
399-13207-1-ND - Cut Tape (CT)
399-13207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F225K3RACTU
Description
CAP CER 2.2UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.14000kr.6.14
10kr.2.70700kr.27.07
50kr.2.26180kr.113.09
100kr.2.21630kr.221.63
500kr.2.15258kr.1,076.29
1.000kr.2.11232kr.2,112.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.06189kr.4,123.78
4.000kr.1.90151kr.7,606.04
6.000kr.1.87126kr.11,227.56
10.000kr.1.84016kr.18,401.60
14.000kr.1.83211kr.25,649.54
20.000kr.1.82165kr.36,433.00
24.000kr.1.80746kr.43,379.04
Manufacturers Standard Package
Unit Price without VAT:kr.6.14000
Unit Price with VAT:kr.7.67500