1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F224K5RACAUTO

DigiKey Part Number
399-7034-2-ND - Tape & Reel (TR)
399-7034-1-ND - Cut Tape (CT)
399-7034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F224K5RACAUTO
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F224K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.78400kr.27.84
50kr.2.12360kr.106.18
100kr.1.92130kr.192.13
500kr.1.62112kr.810.56
1.000kr.1.47290kr.1,472.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30389kr.5,215.56
8.000kr.1.22235kr.9,778.80
12.000kr.1.20812kr.14,497.44
20.000kr.1.19283kr.23,856.60
28.000kr.1.17368kr.32,863.04
40.000kr.1.15525kr.46,210.00
48.000kr.1.14652kr.55,032.96
Manufacturers Standard Package
Unit Price without VAT:kr.4.48000
Unit Price with VAT:kr.5.60000