0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F224K1RACAUTO

DigiKey Part Number
399-7033-2-ND - Tape & Reel (TR)
399-7033-1-ND - Cut Tape (CT)
399-7033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F224K1RACAUTO
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F224K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.73900kr.27.39
50kr.2.08200kr.104.10
100kr.1.88110kr.188.11
500kr.1.54112kr.770.56
1.000kr.1.43620kr.1,436.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.32539kr.3,313.48
5.000kr.1.25860kr.6,293.00
7.500kr.1.22517kr.9,188.78
12.500kr.1.18809kr.14,851.13
17.500kr.1.16641kr.20,412.17
25.000kr.1.14556kr.28,639.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250