0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F104K5RACTU

DigiKey Part Number
399-C1206F104K5RACTUTR-ND - Tape & Reel (TR)
399-C1206F104K5RACTUCT-ND - Cut Tape (CT)
399-C1206F104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206F104K5RACTU
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F104K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73100kr.17.31
50kr.1.28440kr.64.22
100kr.1.14750kr.114.75
500kr.0.91752kr.458.76
1.000kr.0.84645kr.846.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74001kr.2,960.04
8.000kr.0.70044kr.5,603.52
12.000kr.0.68063kr.8,167.56
20.000kr.0.65868kr.13,173.60
28.000kr.0.64584kr.18,083.52
40.000kr.0.63349kr.25,339.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250