
C1206F104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F104K5RACTUTR-ND - Tape & Reel (TR) 399-C1206F104K5RACTUCT-ND - Cut Tape (CT) 399-C1206F104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.23400 | kr.61.70 |
| 100 | kr.1.10340 | kr.110.34 |
| 500 | kr.0.88204 | kr.441.02 |
| 1.000 | kr.0.81382 | kr.813.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67042 | kr.2,681.68 |
| 8.000 | kr.0.65194 | kr.5,215.52 |
| 12.000 | kr.0.64268 | kr.7,712.16 |
| 20.000 | kr.0.63324 | kr.12,664.80 |
| 28.000 | kr.0.62090 | kr.17,385.20 |
| 40.000 | kr.0.60903 | kr.24,361.20 |
| 48.000 | kr.0.60340 | kr.28,963.20 |
| 96.000 | kr.0.58997 | kr.56,637.12 |
| 100.000 | kr.0.58345 | kr.58,345.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

