
C1206F104K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F104K3RACTUTR-ND - Tape & Reel (TR) 399-C1206F104K3RACTUCT-ND - Cut Tape (CT) 399-C1206F104K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F104K3RACTU |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F104K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28440 | kr.64.22 |
| 100 | kr.1.14750 | kr.114.75 |
| 500 | kr.0.91752 | kr.458.76 |
| 1.000 | kr.0.84645 | kr.846.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74001 | kr.2,960.04 |
| 8.000 | kr.0.70044 | kr.5,603.52 |
| 12.000 | kr.0.68063 | kr.8,167.56 |
| 20.000 | kr.0.65868 | kr.13,173.60 |
| 28.000 | kr.0.64584 | kr.18,083.52 |
| 40.000 | kr.0.63349 | kr.25,339.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

