Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206F104K1RAC3020 | |
|---|---|
DigiKey Part Number | 399-C1206F104K1RAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206F104K1RAC3020 |
Description | .100UF 100V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F104K1RAC3083 | KEMET | 86 | 399-C1206F104K1RAC3083CT-ND | kr.3.68000 | Parametric Equivalent |
| C1206F104K1RAC3123 | KEMET | 0 | 399-C1206F104K1RAC3123TR-ND | kr.0.94900 | Parametric Equivalent |
| C1206F104K1RAC31237665 | KEMET | 0 | 399-C1206F104K1RAC31237665TR-ND | kr.0.94900 | Parametric Equivalent |
| C1206F104K1RAC3124 | KEMET | 0 | 399-C1206F104K1RAC3124TR-ND | kr.0.81086 | Parametric Equivalent |
| C1206F104K1RAC7210 | KEMET | 0 | 399-C1206F104K1RAC7210TR-ND | kr.0.87196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94433 | kr.3,777.32 |
| Unit Price without VAT: | kr.0.94433 |
|---|---|
| Unit Price with VAT: | kr.1.18041 |


