
C1206C824K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C824K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C824K8RACTUCT-ND - Cut Tape (CT) 399-C1206C824K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C824K8RACTU |
Description | CAP CER 0.82UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C824K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.43000 | kr.34.30 |
| 50 | kr.2.64960 | kr.132.48 |
| 100 | kr.2.40770 | kr.240.77 |
| 500 | kr.1.99988 | kr.999.94 |
| 1.000 | kr.1.87379 | kr.1,873.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74070 | kr.4,351.75 |
| 5.000 | kr.1.66048 | kr.8,302.40 |
| 7.500 | kr.1.62029 | kr.12,152.17 |
| 12.500 | kr.1.57576 | kr.19,697.00 |
| 17.500 | kr.1.54971 | kr.27,119.92 |
| 25.000 | kr.1.52464 | kr.38,116.00 |
| 30.000 | kr.1.51277 | kr.45,383.10 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

