
C1206C823KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206C823KARACTUTR-ND - Tape & Reel (TR) 399-C1206C823KARACTUCT-ND - Cut Tape (CT) 399-C1206C823KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C823KARACTU |
Description | CAP CER 0.082UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59300 | kr.25.93 |
| 50 | kr.1.96660 | kr.98.33 |
| 100 | kr.1.77390 | kr.177.39 |
| 500 | kr.1.44958 | kr.724.79 |
| 1.000 | kr.1.34928 | kr.1,349.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24343 | kr.3,108.58 |
| 5.000 | kr.1.17965 | kr.5,898.25 |
| 7.500 | kr.1.14770 | kr.8,607.75 |
| 12.500 | kr.1.11229 | kr.13,903.62 |
| 17.500 | kr.1.09159 | kr.19,102.83 |
| 25.000 | kr.1.07167 | kr.26,791.75 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

