Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206C823K3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C823K3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C823K3JACTU |
Description | CAP CER 0.082UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C823K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C823F3JACTU | KEMET | 0 | 399-C1206C823F3JACTUTR-ND | kr.6.62654 | Upgrade |
| C1206C823F5JACTU | KEMET | 0 | 399-C1206C823F5JACTUTR-ND | kr.6.96944 | Upgrade |
| C1206C823G3JACTU | KEMET | 0 | 399-C1206C823G3JACTUTR-ND | kr.2.09480 | Upgrade |
| C1206C823G5JACTU | KEMET | 0 | 399-C1206C823G5JACTUTR-ND | kr.2.21783 | Upgrade |
| C1206C823J3JACTU | KEMET | 0 | 399-C1206C823J3JACTUTR-ND | kr.1.93567 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85073 | kr.3,402.92 |
| Unit Price without VAT: | kr.0.85073 |
|---|---|
| Unit Price with VAT: | kr.1.06341 |


