C1206C823G8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.62654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.62267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.96944
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.61879
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.09480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.09396
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.21783
Datasheet
0.082 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206C823G8JACTU

DigiKey Part Number
399-C1206C823G8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C823G8JACTU
Description
CAP CER 0.082UF 10V U2J 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±2% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C823G8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C823F3JACTUKEMET0399-C1206C823F3JACTUTR-NDkr.6.62654Upgrade
C1206C823F4JACTUKEMET0399-C1206C823F4JACTUTR-NDkr.6.62267Upgrade
C1206C823F5JACTUKEMET0399-C1206C823F5JACTUTR-NDkr.6.96944Upgrade
C1206C823F8JACTUKEMET0399-C1206C823F8JACTUTR-NDkr.6.61879Upgrade
C1206C823G3JACTUKEMET0399-C1206C823G3JACTUTR-NDkr.2.09480Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.09228kr.8,369.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.09228
Unit Price with VAT:kr.2.61535