C1206C822K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.195
Unit Price: kr.5.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.29933
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.90293
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.47963
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.58499
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.69761
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.69761
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.69761
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.69761
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.84298
Datasheet
C1210T823F5GCLTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C822K2RACTU

DigiKey Part Number
399-C1206C822K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C822K2RACTU
Description
CAP CER 8200PF 200V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C822K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56738kr.2,269.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.56738
Unit Price with VAT:kr.0.70923