C1206C821F5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.54409
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.46747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.81483
Datasheet

Direct


KYOCERA AVX
In Stock: 2.247
Unit Price: kr.4.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.850
Unit Price: kr.5.14000
Datasheet
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C821F5GACTU

DigiKey Part Number
399-C1206C821F5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C821F5GACTU
Description
CAP CER 820PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C821F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C821F1GACTUKEMET0399-C1206C821F1GACTUTR-NDkr.4.54409Upgrade
C1206C821F2GACTUKEMET0399-C1206C821F2GACTUTR-NDkr.5.46747Upgrade
C1206T821F5GACKEMET0399-C1206T821F5GAC-NDkr.20.81483Parametric Equivalent
KGM31BCG1H821FTKYOCERA AVX2.247478-KGM31BCG1H821FTCT-NDkr.4.56000Direct
KGM31BCG2A821FTKYOCERA AVX3.850478-KGM31BCG2A821FTCT-NDkr.5.14000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.81517kr.7,260.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.81517
Unit Price with VAT:kr.2.26896