
C1206C820F5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C820F5GACTUTR-ND - Tape & Reel (TR) 399-C1206C820F5GACTUCT-ND - Cut Tape (CT) 399-C1206C820F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C820F5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C820F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.5.49100 | kr.54.91 |
| 50 | kr.4.62340 | kr.231.17 |
| 100 | kr.4.25090 | kr.425.09 |
| 500 | kr.3.62228 | kr.1,811.14 |
| 1.000 | kr.3.42342 | kr.3,423.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.13578 | kr.12,543.12 |
| 8.000 | kr.3.00310 | kr.24,024.80 |
| 12.000 | kr.2.97282 | kr.35,673.84 |
| 20.000 | kr.2.91250 | kr.58,250.00 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |

