1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220GAGACTU

DigiKey Part Number
399-C1206C220GAGACTUTR-ND - Tape & Reel (TR)
399-C1206C220GAGACTUCT-ND - Cut Tape (CT)
399-C1206C220GAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220GAGACTU
Description
CAP CER 22PF 250V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±2% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220GAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.85600kr.18.56
50kr.1.38880kr.69.44
100kr.1.17570kr.117.57
500kr.1.00122kr.500.61
1.000kr.0.92595kr.925.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81327kr.3,253.08
8.000kr.0.75830kr.6,066.40
12.000kr.0.74870kr.8,984.40
20.000kr.0.72716kr.14,543.20
28.000kr.0.71357kr.19,979.96
40.000kr.0.70049kr.28,019.60
48.000kr.0.69430kr.33,326.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750