
C1206C689C1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C689C1GACTUTR-ND - Tape & Reel (TR) 399-C1206C689C1GACTUCT-ND - Cut Tape (CT) 399-C1206C689C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C689C1GACTU |
Description | CAP CER 6.8PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C689C1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C689C2GACTU | KEMET | 3.741 | 399-C1206C689C2GACTUCT-ND | kr.5.14000 | Upgrade |
| KGM31BCG2D6R8CT | KYOCERA AVX | 3.860 | 478-KGM31BCG2D6R8CT-ND | kr.2.22000 | Upgrade |
| KGM31BCG2H6R8CT | KYOCERA AVX | 2.940 | 478-KGM31BCG2H6R8CT-ND | kr.4.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79000 | kr.27.90 |
| 50 | kr.2.12260 | kr.106.13 |
| 100 | kr.1.91850 | kr.191.85 |
| 500 | kr.1.57346 | kr.786.73 |
| 1.000 | kr.1.46682 | kr.1,466.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.30687 | kr.5,227.48 |
| 8.000 | kr.1.24742 | kr.9,979.36 |
| 12.000 | kr.1.21764 | kr.14,611.68 |
| 20.000 | kr.1.18464 | kr.23,692.80 |
| 28.000 | kr.1.16534 | kr.32,629.52 |
| 40.000 | kr.1.14677 | kr.45,870.80 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

