6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C685K4RACTU

DigiKey Part Number
399-C1206C685K4RACTUTR-ND - Tape & Reel (TR)
399-C1206C685K4RACTUCT-ND - Cut Tape (CT)
399-C1206C685K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C685K4RACTU
Description
CAP CER 6.8UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C685K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.23200kr.62.32
50kr.4.95020kr.247.51
100kr.4.55400kr.455.40
500kr.3.88540kr.1,942.70
1.000kr.3.67853kr.3,678.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.50827kr.7,016.54
4.000kr.3.36805kr.13,472.20
6.000kr.3.29779kr.19,786.74
10.000kr.3.21991kr.32,199.10
14.000kr.3.17438kr.44,441.32
20.000kr.3.13056kr.62,611.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250