
C1206C685K4PACTU | |
|---|---|
DigiKey Part Number | 399-13206-2-ND - Tape & Reel (TR) 399-13206-1-ND - Cut Tape (CT) 399-13206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C685K4PACTU |
Description | CAP CER 6.8UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C685K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86700 | kr.38.67 |
| 50 | kr.2.99620 | kr.149.81 |
| 100 | kr.2.72810 | kr.272.81 |
| 500 | kr.2.27518 | kr.1,137.59 |
| 1.000 | kr.2.13506 | kr.2,135.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.01977 | kr.4,039.54 |
| 4.000 | kr.1.92486 | kr.7,699.44 |
| 6.000 | kr.1.87731 | kr.11,263.86 |
| 10.000 | kr.1.82462 | kr.18,246.20 |
| 14.000 | kr.1.79381 | kr.25,113.34 |
| 20.000 | kr.1.76417 | kr.35,283.40 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

