
| C1206C685K4PACTU | |
|---|---|
| DigiKey Part Number | 399-13206-2-ND - Tape & Reel (TR) 399-13206-1-ND - Cut Tape (CT) 399-13206-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1206C685K4PACTU | 
| Description | CAP CER 6.8UF 16V X5R 1206 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1206C685K4PACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 | 
| 10 | kr.3.38600 | kr.33.86 | 
| 50 | kr.2.71100 | kr.135.55 | 
| 100 | kr.2.48830 | kr.248.83 | 
| 500 | kr.2.18726 | kr.1,093.63 | 
| 1.000 | kr.2.05261 | kr.2,052.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.71507 | kr.3,430.14 | 
| 4.000 | kr.1.68922 | kr.6,756.88 | 
| 6.000 | kr.1.67944 | kr.10,076.64 | 
| 10.000 | kr.1.66877 | kr.16,687.70 | 
| 14.000 | kr.1.66435 | kr.23,300.90 | 
| 20.000 | kr.1.66001 | kr.33,200.20 | 
| Unit Price without VAT: | kr.5.82000 | 
|---|---|
| Unit Price with VAT: | kr.7.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark