1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,10mm
Finding the Most Accurate Capacitance Measurement

C1206C684K5RECTU

DigiKey Part Number
399-C1206C684K5RECTUTR-ND - Tape & Reel (TR)
399-C1206C684K5RECTUCT-ND - Cut Tape (CT)
399-C1206C684K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C684K5RECTU
Description
CAP CER 1206 680NF 50V X7R 10%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.03000kr.10.30
50kr.0.74620kr.37.31
100kr.0.65920kr.65.92
500kr.0.51316kr.256.58
1.000kr.0.47885kr.478.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.44298kr.1,107.45
5.000kr.0.39808kr.1,990.40
7.500kr.0.37781kr.2,833.57
12.500kr.0.36197kr.4,524.62
17.500kr.0.35271kr.6,172.43
25.000kr.0.34381kr.8,595.25
30.000kr.0.33959kr.10,187.70
60.000kr.0.32678kr.19,606.80
62.500kr.0.32462kr.20,288.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250