0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C684K4RACAUTO

DigiKey Part Number
399-C1206C684K4RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C684K4RACAUTOCT-ND - Cut Tape (CT)
399-C1206C684K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C684K4RACAUTO
Description
CAP CER 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C684K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.65200kr.36.52
50kr.2.82260kr.141.13
100kr.2.56640kr.256.64
500kr.2.13392kr.1,066.96
1.000kr.2.00027kr.2,000.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.85924kr.4,648.10
5.000kr.1.77420kr.8,871.00
7.500kr.1.73160kr.12,987.00
12.500kr.1.68439kr.21,054.88
17.500kr.1.65678kr.28,993.65
25.000kr.1.63022kr.40,755.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250