
C1206C684K1RACTU | |
---|---|
DigiKey Part Number | 399-15137-2-ND - Tape & Reel (TR) 399-15137-1-ND - Cut Tape (CT) 399-15137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K1RACTU |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.26700 | kr.12.67 |
50 | kr.0.93060 | kr.46.53 |
100 | kr.0.82620 | kr.82.62 |
500 | kr.0.65076 | kr.325.38 |
1.000 | kr.0.59667 | kr.596.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.53965 | kr.1,349.12 |
5.000 | kr.0.50528 | kr.2,526.40 |
7.500 | kr.0.48808 | kr.3,660.60 |
12.500 | kr.0.46902 | kr.5,862.75 |
17.500 | kr.0.45787 | kr.8,012.73 |
25.000 | kr.0.44716 | kr.11,179.00 |
30.000 | kr.0.44208 | kr.13,262.40 |
60.000 | kr.0.42627 | kr.25,576.20 |
62.500 | kr.0.42407 | kr.26,504.38 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |