0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C683KCRACTU

DigiKey Part Number
399-C1206C683KCRACTUTR-ND - Tape & Reel (TR)
399-C1206C683KCRACTUCT-ND - Cut Tape (CT)
399-C1206C683KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683KCRACTU
Description
CAP CER 0.068UF 500V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.55800kr.15.58
50kr.1.15000kr.57.50
100kr.1.02560kr.102.56
500kr.0.81472kr.407.36
1.000kr.0.74971kr.749.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66305kr.1,326.10
4.000kr.0.62115kr.2,484.60
6.000kr.0.60016kr.3,600.96
10.000kr.0.57691kr.5,769.10
14.000kr.0.56332kr.7,886.48
20.000kr.0.55024kr.11,004.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750