0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C683KARECAUTO

DigiKey Part Number
399-17900-2-ND - Tape & Reel (TR)
399-17900-1-ND - Cut Tape (CT)
399-17900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683KARECAUTO
Description
CAP CER 1206 68NF 250V X7R 10%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683KARECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.866
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.85100kr.8.51
50kr.0.60880kr.30.44
100kr.0.53600kr.53.60
500kr.0.41242kr.206.21
1.000kr.0.37449kr.374.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.33295kr.832.38
5.000kr.0.31034kr.1,551.70
7.500kr.0.29827kr.2,237.02
12.500kr.0.28491kr.3,561.38
17.500kr.0.27710kr.4,849.25
25.000kr.0.26959kr.6,739.75
30.000kr.0.26603kr.7,980.90
60.000kr.0.25426kr.15,255.60
62.500kr.0.25341kr.15,838.13
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000