
C1206C683F5GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C683F5GECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C683F5GECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C683F5GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683F5GECAUTO7210 |
Description | CAP CER 1206 68NF 50V C0G 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683F5GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.70000 | kr.21.70 |
| 10 | kr.15.25100 | kr.152.51 |
| 50 | kr.12.68600 | kr.634.30 |
| 100 | kr.11.89120 | kr.1,189.12 |
| 500 | kr.10.79244 | kr.5,396.22 |
| 1.000 | kr.10.52544 | kr.10,525.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.9.27454 | kr.74,196.32 |
| Unit Price without VAT: | kr.21.70000 |
|---|---|
| Unit Price with VAT: | kr.27.12500 |

