C1206C682KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.20856
Datasheet
6800 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C682KARECTU

DigiKey Part Number
399-C1206C682KARECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C682KARECTU
Description
CAP CER 1206 6.8NF 250V X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C682KARECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C682KARACTUKEMET0399-C1206C682KARACTUTR-NDkr.0.92628Parametric Equivalent
C1206C682KAREC7210KEMET0C1206C682KAREC7210-NDkr.0.15085Parametric Equivalent
C1206C682KARECAUTOKEMET0C1206C682KARECAUTO-NDkr.0.20495Parametric Equivalent
C1206C682KARECAUTO7210KEMET0C1206C682KARECAUTO7210-NDkr.0.20006Parametric Equivalent
C1206S682KARACTUKEMET0399-C1206S682KARACTUTR-NDkr.1.20856Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15469kr.1,237.52
Unit Price without VAT:kr.0.15469
Unit Price with VAT:kr.0.19336