Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C682JMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C682JMRECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C682JMRECTU |
Description | CAP CER 1206 6.8NF 63V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C682JMRECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C682JMREC7210 | KEMET | 0 | C1206C682JMREC7210-ND | kr.0.19423 | Parametric Equivalent |
| C1206C682JMRECAUTO | KEMET | 0 | C1206C682JMRECAUTO-ND | kr.0.24804 | Parametric Equivalent |
| C1206C682JMRECAUTO7210 | KEMET | 0 | C1206C682JMRECAUTO7210-ND | kr.0.24228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.19900 | kr.1,592.00 |
| Unit Price without VAT: | kr.0.19900 |
|---|---|
| Unit Price with VAT: | kr.0.24875 |


